Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

MCR18EZPF2203 | |
|---|---|
DigiKey Part Number | RHM220KFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR18EZPF2203 |
Description | RES SMD 220K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18EZPF2203 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-2203ELF | Bourns Inc. | 28 451 | 118-CR1206-FX-2203ELFCT-ND | € 0,08000 | Direct |
| CRCW1206220KFKEA | Vishay Dale | 28 749 | 541-220KFCT-ND | € 0,09000 | Direct |
| ERJ-8ENF2203V | Panasonic Industry | 9 060 | P220KFCT-ND | € 0,15000 | Direct |
| RMCF1206FG220K | Stackpole Electronics Inc | 0 | RMCF1206FG220K-ND | € 0,00443 | Direct |
| RMCF1206FT220K | Stackpole Electronics Inc | 70 675 | 738-RMCF1206FT220KCT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00544 | € 27,20 |
| Unit Price without VAT: | € 0,00544 |
|---|---|
| Unit Price with VAT: | € 0,00664 |












