MCR18EZHF8062 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 24 968
Unit Price: € 0,08000
Datasheet

Direct


Vishay Dale
In Stock: 11 048
Unit Price: € 0,09000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: € 0,00767
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: € 0,00767
Datasheet

Direct


Panasonic Industry
In Stock: 46 196
Unit Price: € 0,15000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: € 0,08732
Datasheet

Direct


YAGEO
In Stock: 32 783
Unit Price: € 0,08000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,00443
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5 011
Unit Price: € 0,08000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,00836
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: € 0,01917
Datasheet
80.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18EZHF8062

DigiKey Part Number
RHM80.6KFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR18EZHF8062
Description
RES SMD 80.6K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
80.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18EZHF8062 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-FX-8062ELFBourns Inc.24 968118-CR1206-FX-8062ELFCT-ND€ 0,08000Direct
CRCW120680K6FKEAVishay Dale11 048541-80.6KFCT-ND€ 0,09000Direct
CRCW120680K6FKEACVishay Dale0CRCW120680K6FKEAC-ND€ 0,00767Direct
CRCW120680K6FKEBCVishay Dale0CRCW120680K6FKEBC-ND€ 0,00767Direct
ERJ-8ENF8062VPanasonic Industry46 196P80.6KFCT-ND€ 0,15000Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00952€ 47,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,00952
Unit Price with VAT:€ 0,01161