
MCR18ERTJ155 | |
|---|---|
DigiKey Part Number | RHM1.5MCKTR-ND - Tape & Reel (TR) RHM1.5MCKCT-ND - Cut Tape (CT) RHM1.5MCKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR18ERTJ155 |
Description | RES SMD 1.5M OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1.5 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18ERTJ155 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00385 | € 19,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02200 | € 0,22 |
| 25 | € 0,01600 | € 0,40 |
| 50 | € 0,01300 | € 0,65 |
| 100 | € 0,01060 | € 1,06 |
| 250 | € 0,00820 | € 2,05 |
| 500 | € 0,00686 | € 3,43 |
| 1 000 | € 0,00580 | € 5,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,01800 | € 0,18 |
| 50 | € 0,01120 | € 0,56 |
| 100 | € 0,00930 | € 0,93 |
| 500 | € 0,00624 | € 3,12 |
| 1 000 | € 0,00533 | € 5,33 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

