66.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF66R5

DigiKey Part Number
RHM66.5CJTR-ND - Tape & Reel (TR)
RHM66.5CJCT-ND - Cut Tape (CT)
RHM66.5CJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTF66R5
Description
RES SMD 66.5 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
66.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF66R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 455
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00435€ 21,75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02400€ 0,24
25€ 0,01720€ 0,43
50€ 0,01420€ 0,71
100€ 0,01160€ 1,16
250€ 0,00900€ 2,25
500€ 0,00754€ 3,77
1 000€ 0,00643€ 6,43
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02000€ 0,20
50€ 0,01260€ 0,63
100€ 0,01040€ 1,04
500€ 0,00696€ 3,48
1 000€ 0,00598€ 5,98
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760