39.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF39R2

DigiKey Part Number
RHM39.2CJTR-ND - Tape & Reel (TR)
RHM39.2CJCT-ND - Cut Tape (CT)
RHM39.2CJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTF39R2
Description
RES SMD 39.2 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
39.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF39R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 067
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00440€ 22,00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,02400€ 0,24
25€ 0,01760€ 0,44
50€ 0,01420€ 0,71
100€ 0,01170€ 1,17
250€ 0,00912€ 2,28
500€ 0,00764€ 3,82
1 000€ 0,00651€ 6,51
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,02100€ 0,21
50€ 0,01280€ 0,64
100€ 0,01050€ 1,05
500€ 0,00706€ 3,53
1 000€ 0,00606€ 6,06
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980