
MCR18ERTF2152 | |
|---|---|
DigiKey Part Number | RHM21.5KCJTR-ND - Tape & Reel (TR) RHM21.5KCJCT-ND - Cut Tape (CT) RHM21.5KCJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR18ERTF2152 |
Description | RES SMD 21.5K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 21.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18ERTF2152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00440 | € 22,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02400 | € 0,24 |
| 25 | € 0,01760 | € 0,44 |
| 50 | € 0,01420 | € 0,71 |
| 100 | € 0,01170 | € 1,17 |
| 250 | € 0,00912 | € 2,28 |
| 500 | € 0,00764 | € 3,82 |
| 1 000 | € 0,00651 | € 6,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02100 | € 0,21 |
| 50 | € 0,01280 | € 0,64 |
| 100 | € 0,01050 | € 1,05 |
| 500 | € 0,00706 | € 3,53 |
| 1 000 | € 0,00606 | € 6,06 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

