Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

MCR18ERTF2151 | |
|---|---|
DigiKey Part Number | RHM2.15KCJTR-ND - Tape & Reel (TR) RHM2.15KCJCT-ND - Cut Tape (CT) RHM2.15KCJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR18ERTF2151 |
Description | RES SMD 2.15K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 2.15 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18ERTF2151 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-2151ELF | Bourns Inc. | 23 210 | 118-CR1206-FX-2151ELFCT-ND | € 0,08000 | Direct |
| CRCW12062K15FKEA | Vishay Dale | 16 794 | 541-2.15KFCT-ND | € 0,09000 | Direct |
| CRCW12062K15FKEAC | Vishay Dale | 29 648 | 541-CRCW12062K15FKEACCT-ND | € 0,09000 | Direct |
| CRCW12062K15FKEBC | Vishay Dale | 0 | CRCW12062K15FKEBC-ND | € 0,00767 | Direct |
| ERJ-8ENF2151V | Panasonic Industry | 39 696 | P2.15KFCT-ND | € 0,15000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00435 | € 21,75 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |







