1.78 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF1781

DigiKey Part Number
RHM1.78KCJTR-ND - Tape & Reel (TR)
RHM1.78KCJCT-ND - Cut Tape (CT)
RHM1.78KCJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTF1781
Description
RES SMD 1.78K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
1.78 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF1781 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-FX-1781ELFBourns Inc.23 740118-CR1206-FX-1781ELFCT-ND€ 0,08000Direct
CRCW12061K78FKEAVishay Dale11 832541-1.78KFCT-ND€ 0,09000Direct
ERJ-8ENF1781VPanasonic Industry119 168P1.78KFCT-ND€ 0,15000Direct
RC1206FR-071K78LYAGEO31 750311-1.78KFRCT-ND€ 0,08000Direct
RMCF1206FT1K78Stackpole Electronics Inc12 725738-RMCF1206FT1K78CT-ND€ 0,08000Direct
In-Stock: 4 195
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00435€ 21,75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02400€ 0,24
25€ 0,01720€ 0,43
50€ 0,01420€ 0,71
100€ 0,01160€ 1,16
250€ 0,00900€ 2,25
500€ 0,00754€ 3,77
1 000€ 0,00643€ 6,43
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02000€ 0,20
50€ 0,01260€ 0,63
100€ 0,01040€ 1,04
500€ 0,00696€ 3,48
1 000€ 0,00598€ 5,98
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760