MCR18ERTF1624 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: € 0,00767
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: € 0,00767
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 7 670
Unit Price: € 0,08000
Datasheet

Similar


Vishay Dale
In Stock: 13 619
Unit Price: € 0,09000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,00836
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,02046
Datasheet

Similar


YAGEO
In Stock: 673
Unit Price: € 0,08000
Datasheet
1.62 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF1624

DigiKey Part Number
RHM1.62MCJTR-ND - Tape & Reel (TR)
RHM1.62MCJCT-ND - Cut Tape (CT)
RHM1.62MCJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTF1624
Description
RES SMD 1.62M OHM 1% 1/4W 1206
Customer Reference
Detailed Description
1.62 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF1624 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00435€ 21,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760