MCR10EZPJ681 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 22 716
Unit Price: € 0,09000
Datasheet

Direct


Vishay Dale
In Stock: 25 727
Unit Price: € 0,09000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: € 0,00503
Datasheet

Direct


Panasonic Industry
In Stock: 159 925
Unit Price: € 0,09000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 55 697
Unit Price: € 0,09000
Datasheet

Upgrade


Vishay Dale
In Stock: 14 725
Unit Price: € 0,09000
Datasheet

Upgrade


Vishay Dale
In Stock: 2 700
Unit Price: € 0,18000
Datasheet

Upgrade


Panasonic Industry
In Stock: 698
Unit Price: € 0,12000
Datasheet

Upgrade


Panasonic Industry
In Stock: 6 000
Unit Price: € 0,40000
Datasheet

Upgrade


Panasonic Industry
In Stock: 13 584
Unit Price: € 0,34000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: € 0,02419
Datasheet

Upgrade


Panasonic Industry
In Stock: 4 497
Unit Price: € 0,15000
Datasheet

Upgrade


Vishay Dale
In Stock: 4 340
Unit Price: € 0,15000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,02998
Datasheet
680 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZPJ681

DigiKey Part Number
RHM680ARTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZPJ681
Description
RES SMD 680 OHM 5% 1/8W 0805
Customer Reference
Detailed Description
680 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZPJ681 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00301€ 15,05
Manufacturers Standard Package
Unit Price without VAT:€ 0,00301
Unit Price with VAT:€ 0,00367