Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCR10EZPF69R8 | |
|---|---|
DigiKey Part Number | RHM69.8CRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR10EZPF69R8 |
Description | RES SMD 69.8 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 69.8 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR10EZPF69R8 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080569R8FKEA | Vishay Dale | 20 284 | 541-69.8CCT-ND | € 0,08000 | Direct |
| CRCW080569R8FKEB | Vishay Dale | 0 | CRCW080569R8FKEB-ND | € 0,00635 | Direct |
| ERJ-6ENF69R8V | Panasonic Industry | 118 297 | P69.8CCT-ND | € 0,10000 | Direct |
| RMCF0805FT69R8 | Stackpole Electronics Inc | 4 059 | 738-RMCF0805FT69R8CT-ND | € 0,08000 | Direct |
| CRCW080569R8FKEAHP | Vishay Dale | 0 | CRCW080569R8FKEAHP-ND | € 0,02786 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00389 | € 19,45 |
| Unit Price without VAT: | € 0,00389 |
|---|---|
| Unit Price with VAT: | € 0,00475 |












