Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

MCR10EZPF4643 | |
|---|---|
DigiKey Part Number | RHM464KCRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR10EZPF4643 |
Description | RES SMD 464K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 464 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR10EZPF4643 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805464KFKEA | Vishay Dale | 17 227 | 541-464KCCT-ND | € 0,08000 | Direct |
| CRCW0805464KFKEB | Vishay Dale | 0 | CRCW0805464KFKEB-ND | € 0,00635 | Direct |
| ERJ-6ENF4643V | Panasonic Industry | 1 543 176 | P464KCCT-ND | € 0,10000 | Direct |
| RC0805FR-07464KL | YAGEO | 7 153 | 311-464KCRCT-ND | € 0,08000 | Direct |
| RMCF0805FT464K | Stackpole Electronics Inc | 30 | 738-RMCF0805FT464KCT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00389 | € 19,45 |
| Unit Price without VAT: | € 0,00389 |
|---|---|
| Unit Price with VAT: | € 0,00475 |












