Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

MCR10EZPF2700 | |
|---|---|
DigiKey Part Number | RHM270CRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR10EZPF2700 |
Description | RES SMD 270 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR10EZPF2700 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805270RFKEA | Vishay Dale | 11 654 | 541-270CCT-ND | € 0,08000 | Direct |
| CRCW0805270RFKEB | Vishay Dale | 38 389 | 541-CRCW0805270RFKEBCT-ND | € 0,08000 | Direct |
| CRCW0805270RFKTA | Vishay Dale | 4 435 | 541-CRCW0805270RFKTACT-ND | € 0,14000 | Direct |
| CRG0805F270R | TE Connectivity Passive Product | 23 864 | A126355CT-ND | € 0,08000 | Direct |
| ERJ-6ENF2700V | Panasonic Industry | 27 485 | P270CCT-ND | € 0,10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00389 | € 19,45 |
| Unit Price without VAT: | € 0,00389 |
|---|---|
| Unit Price with VAT: | € 0,00475 |











