Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

MCR10EZPF1800 | |
|---|---|
DigiKey Part Number | RHM180CRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR10EZPF1800 |
Description | RES SMD 180 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR10EZPF1800 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805180RFKEA | Vishay Dale | 33 018 | 541-180CCT-ND | € 0,08000 | Direct |
| CRCW0805180RFKEB | Vishay Dale | 0 | CRCW0805180RFKEB-ND | € 0,00635 | Direct |
| CRG0805F180R | TE Connectivity Passive Product | 37 983 | A126343CT-ND | € 0,08000 | Direct |
| ERJ-6ENF1800V | Panasonic Industry | 3 492 | P180CCT-ND | € 0,10000 | Direct |
| RC0805FR-07180RL | YAGEO | 29 435 | 311-180CRCT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00389 | € 19,45 |
| Unit Price without VAT: | € 0,00389 |
|---|---|
| Unit Price with VAT: | € 0,00475 |










