Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCR10EZHJ3R0 | |
|---|---|
DigiKey Part Number | RHM3.0ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR10EZHJ3R0 |
Description | RES SMD 3 OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR10EZHJ3R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±500ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6GEYJ3R0V | Panasonic Industry | 51 598 | P3.0ACT-ND | € 0,08000 | Direct |
| RC0805FR-073RL | YAGEO | 170 738 | 311-3.00CRCT-ND | € 0,09000 | Upgrade |
| RC0805JR-073RL | YAGEO | 29 356 | 311-3.0ARCT-ND | € 0,08000 | Upgrade |
| RC2012F3R0CS | Samsung Electro-Mechanics | 0 | 1276-5167-2-ND | € 0,01265 | Upgrade |
| RC2012J3R0CS | Samsung Electro-Mechanics | 0 | 1276-5476-2-ND | € 0,01112 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00446 | € 22,30 |
| Unit Price without VAT: | € 0,00446 |
|---|---|
| Unit Price with VAT: | € 0,00544 |





