Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

MCR10EZHJ222 | |
|---|---|
DigiKey Part Number | RHM2.2KATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR10EZHJ222 |
Description | RES SMD 2.2K OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR10EZHJ222 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0805-JW-222ELF | Bourns Inc. | 98 581 | CR0805-JW-222ELFCT-ND | € 0,08000 | Direct |
| CRCW08052K20JNEA | Vishay Dale | 3 996 | 541-2.2KACT-ND | € 0,08000 | Direct |
| CRCW08052K20JNEAC | Vishay Dale | 141 348 | 541-4169-1-ND | € 0,08000 | Direct |
| CRCW08052K20JNEBC | Vishay Dale | 37 642 | 541-CRCW08052K20JNEBCCT-ND | € 0,08000 | Direct |
| CRG0805J2K2 | TE Connectivity Passive Product | 0 | CRG0805J2K2-ND | € 0,00630 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00446 | € 22,30 |
| Unit Price without VAT: | € 0,00446 |
|---|---|
| Unit Price with VAT: | € 0,00544 |










