MCR10EZHF9531 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 12 600
Unit Price: € 0,08000
Datasheet

Direct


Vishay Dale
In Stock: 24 374
Unit Price: € 0,08000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: € 0,00586
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: € 0,00586
Datasheet

Direct


Panasonic Industry
In Stock: 42 110
Unit Price: € 0,10000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: € 0,04542
Datasheet

Direct


YAGEO
In Stock: 120 949
Unit Price: € 0,08000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,00352
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,08000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,00635
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: € 0,01233
Datasheet
9.53 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZHF9531

DigiKey Part Number
RHM9.53KCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZHF9531
Description
RES SMD 9.53K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
9.53 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZHF9531 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0805-FX-9531ELFBourns Inc.12 600118-CR0805-FX-9531ELFCT-ND€ 0,08000Direct
CRCW08059K53FKEAVishay Dale24 374541-9.53KCCT-ND€ 0,08000Direct
CRCW08059K53FKEACVishay Dale0CRCW08059K53FKEAC-ND€ 0,00586Direct
CRCW08059K53FKEBCVishay Dale0CRCW08059K53FKEBC-ND€ 0,00586Direct
ERJ-6ENF9531VPanasonic Industry42 110P9.53KCCT-ND€ 0,10000Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00588€ 29,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,00588
Unit Price with VAT:€ 0,00717