Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

MCR10EZHF3902 | |
|---|---|
DigiKey Part Number | RHM39.0KCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR10EZHF3902 |
Description | RES SMD 39K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR10EZHF3902 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0805-FX-3902ELF | Bourns Inc. | 17 447 | 118-CR0805-FX-3902ELFCT-ND | € 0,08000 | Direct |
| CRCW080539K0FKEA | Vishay Dale | 4 899 | 541-39.0KCCT-ND | € 0,08000 | Direct |
| CRCW080539K0FKEAC | Vishay Dale | 99 982 | 541-CRCW080539K0FKEACCT-ND | € 0,08000 | Direct |
| CRCW080539K0FKEBC | Vishay Dale | 0 | CRCW080539K0FKEBC-ND | € 0,00586 | Direct |
| CRG0805F39K | TE Connectivity Passive Product | 149 104 | A126366CT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00588 | € 29,40 |
| Unit Price without VAT: | € 0,00588 |
|---|---|
| Unit Price with VAT: | € 0,00717 |









