MCR10EZHF1181 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 24 794
Unit Price: € 0,08000
Datasheet

Direct


Vishay Dale
In Stock: 21 763
Unit Price: € 0,08000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: € 0,00586
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: € 0,00586
Datasheet

Direct


Panasonic Industry
In Stock: 69 077
Unit Price: € 0,10000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: € 0,04542
Datasheet

Direct


YAGEO
In Stock: 112 870
Unit Price: € 0,08000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 16 346
Unit Price: € 0,08000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 2 395
Unit Price: € 0,08000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,00635
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,01681
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: € 0,01233
Datasheet
1.18 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZHF1181

DigiKey Part Number
RHM1.18KCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZHF1181
Description
RES SMD 1.18K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
1.18 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZHF1181 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0805-FX-1181ELFBourns Inc.24 794118-CR0805-FX-1181ELFCT-ND€ 0,08000Direct
CRCW08051K18FKEAVishay Dale21 763541-1.18KCCT-ND€ 0,08000Direct
CRCW08051K18FKEACVishay Dale0CRCW08051K18FKEAC-ND€ 0,00586Direct
CRCW08051K18FKEBCVishay Dale0CRCW08051K18FKEBC-ND€ 0,00586Direct
ERJ-6ENF1181VPanasonic Industry69 077P1.18KCCT-ND€ 0,10000Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00588€ 29,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,00588
Unit Price with VAT:€ 0,00717