Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

MCR10ERTF6203 | |
|---|---|
DigiKey Part Number | RHM620KCHTR-ND - Tape & Reel (TR) RHM620KCHCT-ND - Cut Tape (CT) RHM620KCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTF6203 |
Description | RES SMD 620K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 620 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTF6203 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0805-FX-6203ELF | Bourns Inc. | 22 916 | 118-CR0805-FX-6203ELFCT-ND | € 0,08000 | Direct |
| CRCW0805620KFKEA | Vishay Dale | 5 404 | 541-620KCCT-ND | € 0,08000 | Direct |
| CRCW0805620KFKEAC | Vishay Dale | 0 | CRCW0805620KFKEAC-ND | € 0,00586 | Direct |
| CRCW0805620KFKEBC | Vishay Dale | 0 | CRCW0805620KFKEBC-ND | € 0,00586 | Direct |
| ERJ-6ENF6203V | Panasonic Industry | 52 206 | P620KCCT-ND | € 0,10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00289 | € 14,45 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |








