
MCR10ERTF40R2 | |
|---|---|
DigiKey Part Number | RHM40.2CHTR-ND - Tape & Reel (TR) RHM40.2CHCT-ND - Cut Tape (CT) RHM40.2CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTF40R2 |
Description | RES SMD 40.2 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 40.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTF40R2 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0805-FX-40R2ELF | Bourns Inc. | 18 954 | 118-CR0805-FX-40R2ELFCT-ND | € 0,08000 | Direct |
| CRCW080540R2FKEA | Vishay Dale | 81 070 | 541-40.2CCT-ND | € 0,08000 | Direct |
| ERJ-6ENF40R2V | Panasonic Industry | 86 996 | P40.2CCT-ND | € 0,10000 | Direct |
| RC0805FR-0740R2L | YAGEO | 58 069 | 311-40.2CRCT-ND | € 0,08000 | Direct |
| RMCF0805FT40R2 | Stackpole Electronics Inc | 1 115 | RMCF0805FT40R2CT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00289 | € 14,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01800 | € 0,18 |
| 25 | € 0,01320 | € 0,33 |
| 50 | € 0,01060 | € 0,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01400 | € 0,14 |
| 50 | € 0,00860 | € 0,43 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

