243 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF2430

DigiKey Part Number
RHM243CHTR-ND - Tape & Reel (TR)
RHM243CHCT-ND - Cut Tape (CT)
RHM243CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF2430
Description
RES SMD 243 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
243 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR10ERTF2430 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0805-FX-2430ELFBourns Inc.14 835118-CR0805-FX-2430ELFCT-ND€ 0,08000Direct
CRCW0805243RFKEAVishay Dale62 085541-243CCT-ND€ 0,08000Direct
CRCW0805243RFKEACVishay Dale2 995541-CRCW0805243RFKEACCT-ND€ 0,08000Direct
ERJ-6ENF2430VPanasonic Industry77 227P243CCT-ND€ 0,10000Direct
RC0805FR-07243RLYAGEO48 880311-243CRCT-ND€ 0,08000Direct
In-Stock: 2 304
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00289€ 14,45
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01800€ 0,18
25€ 0,01320€ 0,33
50€ 0,01060€ 0,53
100€ 0,00850€ 0,85
250€ 0,00652€ 1,63
500€ 0,00542€ 2,71
1 000€ 0,00456€ 4,56
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01400€ 0,14
50€ 0,00860€ 0,43
100€ 0,00720€ 0,72
500€ 0,00476€ 2,38
1 000€ 0,00405€ 4,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760