MCR10ERTF1782 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 16 570
Unit Price: € 0,08000
Datasheet

Direct


Vishay Dale
In Stock: 46 403
Unit Price: € 0,08000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: € 0,00586
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: € 0,00586
Datasheet

Direct


Panasonic Industry
In Stock: 33 766
Unit Price: € 0,10000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: € 0,04542
Datasheet

Direct


YAGEO
In Stock: 16 005
Unit Price: € 0,08000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 334
Unit Price: € 0,14000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 47 107
Unit Price: € 0,08000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,00635
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,01681
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,01530
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: € 0,01233
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,01554
Datasheet
17.8 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF1782

DigiKey Part Number
RHM17.8KCHTR-ND - Tape & Reel (TR)
RHM17.8KCHCT-ND - Cut Tape (CT)
RHM17.8KCHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF1782
Description
RES SMD 17.8K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
17.8 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR10ERTF1782 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0805-FX-1782ELFBourns Inc.16 570118-CR0805-FX-1782ELFCT-ND€ 0,08000Direct
CRCW080517K8FKEAVishay Dale46 403541-17.8KCCT-ND€ 0,08000Direct
CRCW080517K8FKEACVishay Dale0CRCW080517K8FKEAC-ND€ 0,00586Direct
CRCW080517K8FKEBCVishay Dale0CRCW080517K8FKEBC-ND€ 0,00586Direct
ERJ-6ENF1782VPanasonic Industry33 766P17.8KCCT-ND€ 0,10000Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00289€ 14,45
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760