Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

MCR10ERTF1332 | |
|---|---|
DigiKey Part Number | RHM13.3KCHTR-ND - Tape & Reel (TR) RHM13.3KCHCT-ND - Cut Tape (CT) RHM13.3KCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTF1332 |
Description | RES SMD 13.3K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 13.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTF1332 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0805-FX-1332ELF | Bourns Inc. | 29 668 | 118-CR0805-FX-1332ELFCT-ND | € 0,08000 | Direct |
| CRCW080513K3FKEA | Vishay Dale | 33 451 | 541-13.3KCCT-ND | € 0,08000 | Direct |
| CRCW080513K3FKEAC | Vishay Dale | 0 | CRCW080513K3FKEAC-ND | € 0,00586 | Direct |
| CRCW080513K3FKEBC | Vishay Dale | 0 | CRCW080513K3FKEBC-ND | € 0,00586 | Direct |
| ERJ-6ENF1332V | Panasonic Industry | 25 765 | P13.3KCCT-ND | € 0,10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00289 | € 14,45 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |









