Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Parametric Equivalent

MCR100JZHJ513 | |
|---|---|
DigiKey Part Number | RHM51KBCTR-ND - Tape & Reel (TR) RHM51KBCCT-ND - Cut Tape (CT) RHM51KBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR100JZHJ513 |
Description | RES SMD 51K OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR100JZHJ513 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 352051KJT | TE Connectivity Passive Product | 0 | 352051KJT-ND | € 0,04980 | Direct |
| CR2512-JW-513ELF | Bourns Inc. | 0 | CR2512-JW-513ELF-ND | € 0,03456 | Direct |
| CRCW251251K0JNEG | Vishay Dale | 2 160 | 541-51KXCT-ND | € 0,23000 | Direct |
| CRCW251251K0JNTG | Vishay Dale | 0 | CRCW251251K0JNTG-ND | € 0,11487 | Direct |
| CRGV2512J51K | TE Connectivity Passive Product | 0 | CRGV2512J51K-ND | € 0,10254 | Direct |









