
MCR03ERTJ432 | |
|---|---|
DigiKey Part Number | RHM4.3KCGTR-ND - Tape & Reel (TR) RHM4.3KCGCT-ND - Cut Tape (CT) RHM4.3KCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTJ432 |
Description | RES SMD 4.3K OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 4.3 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTJ432 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00156 | € 7,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01300 | € 0,13 |
| 25 | € 0,00880 | € 0,22 |
| 50 | € 0,00700 | € 0,35 |
| 100 | € 0,00540 | € 0,54 |
| 250 | € 0,00408 | € 1,02 |
| 500 | € 0,00334 | € 1,67 |
| 1 000 | € 0,00275 | € 2,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,00800 | € 0,08 |
| 50 | € 0,00500 | € 0,25 |
| 100 | € 0,00420 | € 0,42 |
| 500 | € 0,00266 | € 1,33 |
| 1 000 | € 0,00224 | € 2,24 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

