430 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTJ431

DigiKey Part Number
RHM430CGTR-ND - Tape & Reel (TR)
RHM430CGCT-ND - Cut Tape (CT)
RHM430CGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTJ431
Description
RES SMD 430 OHM 5% 1/10W 0603
Customer Reference
Detailed Description
430 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR03ERTJ431 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00158€ 7,90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,00900€ 0,09
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980