MCR03ERTJ105 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: € 0,04451
Datasheet

Direct


Vishay Dale
In Stock: 21 812
Unit Price: € 0,09000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 485 938
Unit Price: € 0,09000
Datasheet

Direct


Panasonic Industry
In Stock: 1
Unit Price: € 0,09000
Datasheet

Direct


Panasonic Industry
In Stock: 9 368
Unit Price: € 0,14000
Datasheet

Direct


Vishay Dale
In Stock: 26 860
Unit Price: € 0,11000
Datasheet

Direct


Vishay Dale
In Stock: 7 829
Unit Price: € 0,12000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 45 281
Unit Price: € 0,09000
Datasheet

Direct


YAGEO
In Stock: 9 320
Unit Price: € 0,20000
Datasheet

Upgrade


Bourns Inc.
In Stock: 346 896
Unit Price: € 0,09000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: € 0,00373
Datasheet

Upgrade


Panasonic Industry
In Stock: 354 967
Unit Price: € 0,09000
Datasheet

Upgrade


YAGEO
In Stock: 768 610
Unit Price: € 0,09000
Datasheet

Upgrade


YAGEO
In Stock: 249 045
Unit Price: € 0,09000
Datasheet
1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTJ105

DigiKey Part Number
RHM1MCGTR-ND - Tape & Reel (TR)
RHM1MCGCT-ND - Cut Tape (CT)
RHM1MCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTJ105
Description
RES SMD 1M OHM 5% 1/10W 0603
Customer Reference
Detailed Description
1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03ERTJ105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00158€ 7,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980