Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCR03ERTF3403 | |
|---|---|
DigiKey Part Number | RHM340KCFTR-ND - Tape & Reel (TR) RHM340KCFCT-ND - Cut Tape (CT) RHM340KCFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF3403 |
Description | RES SMD 340K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 340 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTF3403 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1608F3403CS | Samsung Electro-Mechanics | 0 | 1276-4886-2-ND | € 0,00730 | Direct |
| AC0603FR-07340KL | YAGEO | 16 554 | 13-AC0603FR-07340KLCT-ND | € 0,08000 | Similar |
| CR0603-FX-3403ELF | Bourns Inc. | 13 080 | 118-CR0603-FX-3403ELFCT-ND | € 0,08000 | Similar |
| CRCW0603340KFKEA | Vishay Dale | 36 786 | 541-340KHCT-ND | € 0,08000 | Similar |
| CRCW0603340KFKEB | Vishay Dale | 0 | CRCW0603340KFKEB-ND | € 0,00399 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00172 | € 8,60 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |









