
MCR03ERTF2611 | |
|---|---|
DigiKey Part Number | RHM2.61KCFTR-ND - Tape & Reel (TR) RHM2.61KCFCT-ND - Cut Tape (CT) RHM2.61KCFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF2611 |
Description | RES SMD 2.61K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 2.61 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTF2611 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-072K61L | YAGEO | 3 837 | 13-AC0603FR-072K61LCT-ND | € 0,08000 | Similar |
| CR0603-FX-2611ELF | Bourns Inc. | 34 933 | CR0603-FX-2611ELFCT-ND | € 0,08000 | Similar |
| CRCW06032K61FKEA | Vishay Dale | 42 144 | 541-2.61KHCT-ND | € 0,08000 | Similar |
| CRCW06032K61FKEB | Vishay Dale | 9 740 | 541-CRCW06032K61FKEBCT-ND | € 0,08000 | Similar |
| ERJ-3EKF2611V | Panasonic Industry | 16 423 | P2.61KHCT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00172 | € 8,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01400 | € 0,14 |
| 25 | € 0,00960 | € 0,24 |
| 50 | € 0,00740 | € 0,37 |
| 100 | € 0,00590 | € 0,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,00900 | € 0,09 |
| 50 | € 0,00560 | € 0,28 |
| 100 | € 0,00450 | € 0,45 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

