Direct
Direct
Direct
Direct
Direct
Direct

MCR03ERTF24R0 | |
|---|---|
DigiKey Part Number | RHM24CFTR-ND - Tape & Reel (TR) RHM24CFCT-ND - Cut Tape (CT) RHM24CFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF24R0 |
Description | RES SMD 24 OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 24 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03ERTF24R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-FX-24R0ELF | Bourns Inc. | 37 875 | 118-CR0603-FX-24R0ELFCT-ND | € 0,08000 | Direct |
| CRCW060324R0FKEA | Vishay Dale | 52 105 | 541-24.0HCT-ND | € 0,08000 | Direct |
| ERJ-S03F24R0V | Panasonic Industry | 0 | ERJ-S03F24R0V-ND | € 0,03344 | Direct |
| RC0603FR-0724RL | YAGEO | 103 532 | 311-24.0HRCT-ND | € 0,08000 | Direct |
| RC1608F240CS | Samsung Electro-Mechanics | 0 | 1276-4514-2-ND | € 0,00730 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00172 | € 8,60 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |







