Direct
Direct
Direct
Direct
Direct
Direct

MCR03ERTF22R1 | |
|---|---|
DigiKey Part Number | RHM22.1CFTR-ND - Tape & Reel (TR) RHM22.1CFCT-ND - Cut Tape (CT) RHM22.1CFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF22R1 |
Description | RES SMD 22.1 OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 22.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03ERTF22R1 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-FX-22R1ELF | Bourns Inc. | 119 673 | CR0603-FX-22R1ELFCT-ND | € 0,08000 | Direct |
| CRCW060322R1FKEA | Vishay Dale | 66 569 | 541-22.1HCT-ND | € 0,08000 | Direct |
| ERJ-S03F22R1V | Panasonic Industry | 0 | ERJ-S03F22R1V-ND | € 0,03344 | Direct |
| RC0603FR-0722R1L | YAGEO | 59 999 | 311-22.1HRCT-ND | € 0,08000 | Direct |
| RC1608F22R1CS | Samsung Electro-Mechanics | 0 | 1276-3497-2-ND | € 0,00730 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00172 | € 8,60 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |







