Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

MCR03ERTF22R0 | |
|---|---|
DigiKey Part Number | RHM22.0CFTR-ND - Tape & Reel (TR) RHM22.0CFCT-ND - Cut Tape (CT) RHM22.0CFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF22R0 |
Description | RES SMD 22 OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03ERTF22R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060322R0FKEA | Vishay Dale | 71 177 | 541-22.0HCT-ND | € 0,08000 | Direct |
| ERJ-3EKF22R0V | Panasonic Industry | 128 221 | P22.0HCT-ND | € 0,08000 | Direct |
| RC1608F220CS | Samsung Electro-Mechanics | 0 | 1276-4511-2-ND | € 0,00730 | Direct |
| RMCF0603FT22R0 | Stackpole Electronics Inc | 2 992 838 | RMCF0603FT22R0CT-ND | € 0,08000 | Direct |
| AC0603FR-0722RL | YAGEO | 57 846 | YAG3581CT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00172 | € 8,60 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |









