MCR03ERTF2103 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 2 941
Unit Price: € 0,10000
Datasheet

Similar


YAGEO
In Stock: 5 638
Unit Price: € 0,08000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: € 0,00694
Datasheet

Similar


Bourns Inc.
In Stock: 10 531
Unit Price: € 0,08000
Datasheet

Similar


Vishay Dale
In Stock: 57 416
Unit Price: € 0,08000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,08000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,00399
Datasheet

Similar


Vishay Dale
In Stock: 2 849
Unit Price: € 0,14000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,01418
Datasheet

Similar


Panasonic Industry
In Stock: 27 133
Unit Price: € 0,08000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: € 0,03344
Datasheet

Similar


YAGEO
In Stock: 21 746
Unit Price: € 0,08000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 33 411
Unit Price: € 0,08000
Datasheet
210 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF2103

DigiKey Part Number
RHM210KCFTR-ND - Tape & Reel (TR)
RHM210KCFCT-ND - Cut Tape (CT)
RHM210KCFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF2103
Description
RES SMD 210K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
210 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03ERTF2103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00172€ 8,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760