
MCR03ERTF2053 | |
|---|---|
DigiKey Part Number | RHM205KCFTR-ND - Tape & Reel (TR) RHM205KCFCT-ND - Cut Tape (CT) RHM205KCFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF2053 |
Description | RES SMD 205K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 205 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03ERTF2053 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-FX-2053ELF | Bourns Inc. | 43 372 | 118-CR0603-FX-2053ELFCT-ND | € 0,08000 | Direct |
| CRCW0603205KFKEA | Vishay Dale | 30 205 | 541-205KHCT-ND | € 0,08000 | Direct |
| RC0603FR-07205KL | YAGEO | 98 808 | 311-205KHRCT-ND | € 0,08000 | Direct |
| RMCF0603FT205K | Stackpole Electronics Inc | 76 201 | RMCF0603FT205KCT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00172 | € 8,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01400 | € 0,14 |
| 25 | € 0,00960 | € 0,24 |
| 50 | € 0,00740 | € 0,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,00900 | € 0,09 |
| 50 | € 0,00560 | € 0,28 |
| 100 | € 0,00450 | € 0,45 |
| 500 | € 0,00292 | € 1,46 |
| 1 000 | € 0,00246 | € 2,46 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

