
MCR03ERTF1620 | |
|---|---|
DigiKey Part Number | RHM162CFTR-ND - Tape & Reel (TR) RHM162CFCT-ND - Cut Tape (CT) RHM162CFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF1620 |
Description | RES SMD 162 OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 162 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTF1620 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-FX-1620ELF | Bourns Inc. | 20 203 | 118-CR0603-FX-1620ELFCT-ND | € 0,08000 | Similar |
| CRCW0603162RFKEA | Vishay Dale | 9 910 | 541-162HCT-ND | € 0,08000 | Similar |
| ERJ-3EKF1620V | Panasonic Industry | 20 416 | P162HCT-ND | € 0,08000 | Similar |
| RC0603FR-07162RL | YAGEO | 31 336 | 311-162HRCT-ND | € 0,08000 | Similar |
| RMCF0603FT162R | Stackpole Electronics Inc | 136 605 | RMCF0603FT162RCT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00172 | € 8,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01400 | € 0,14 |
| 25 | € 0,00960 | € 0,24 |
| 50 | € 0,00740 | € 0,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,00900 | € 0,09 |
| 50 | € 0,00560 | € 0,28 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

