Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

MCR03ERTF1212 | |
|---|---|
DigiKey Part Number | RHM12.1KCFTR-ND - Tape & Reel (TR) RHM12.1KCFCT-ND - Cut Tape (CT) RHM12.1KCFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF1212 |
Description | RES SMD 12.1K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03ERTF1212 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-FX-1212ELF | Bourns Inc. | 55 646 | 118-CR0603-FX-1212ELFCT-ND | € 0,08000 | Direct |
| CRCW060312K1FKEA | Vishay Dale | 10 979 | 541-12.1KHCT-ND | € 0,08000 | Direct |
| ERJ-S03F1212V | Panasonic Industry | 8 011 | 10-ERJ-S03F1212VCT-ND | € 0,20000 | Direct |
| RC0603FR-0712K1L | YAGEO | 79 788 | 311-12.1KHRCT-ND | € 0,08000 | Direct |
| RC1608F1212CS | Samsung Electro-Mechanics | 0 | 1276-4751-2-ND | € 0,00730 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00172 | € 8,60 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |








