Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCR03ERTF10R2 | |
|---|---|
DigiKey Part Number | RHM10.2CFTR-ND - Tape & Reel (TR) RHM10.2CFCT-ND - Cut Tape (CT) RHM10.2CFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF10R2 |
Description | RES SMD 10.2 OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 10.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTF10R2 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-0710R2L | YAGEO | 0 | AC0603FR-0710R2L-ND | € 0,00422 | Similar |
| CRCW060310R2FKEA | Vishay Dale | 3 773 | 541-10.2HCT-ND | € 0,08000 | Similar |
| CRCW060310R2FKEB | Vishay Dale | 0 | CRCW060310R2FKEB-ND | € 0,00399 | Similar |
| CRCW060310R2FKTA | Vishay Dale | 0 | CRCW060310R2FKTA-ND | € 0,01976 | Similar |
| ERJ-3EKF10R2V | Panasonic Industry | 15 585 | P10.2HCT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00172 | € 8,60 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |







