Direct
Direct
Direct
Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCR01MZPF7872 | |
|---|---|
DigiKey Part Number | RHM78.7KLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR01MZPF7872 |
Description | RES SMD 78.7K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 78.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR01MZPF7872 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW040278K7FKED | Vishay Dale | 39 892 | 541-78.7KLCT-ND | € 0,08000 | Direct |
| CRCW040278K7FKTD | Vishay Dale | 4 118 | 541-CRCW040278K7FKTDCT-ND | € 0,14000 | Direct |
| ERJ-2RKF7872X | Panasonic Industry | 61 512 | P78.7KLCT-ND | € 0,08000 | Direct |
| RMCF0402FT78K7 | Stackpole Electronics Inc | 26 733 | RMCF0402FT78K7CT-ND | € 0,08000 | Direct |
| CR0402-FX-7872GLF | Bourns Inc. | 82 743 | 118-CR0402-FX-7872GLFCT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00343 | € 34,30 |
| Unit Price without VAT: | € 0,00343 |
|---|---|
| Unit Price with VAT: | € 0,00418 |









