910 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01MRTJ911

DigiKey Part Number
RHM910CETR-ND - Tape & Reel (TR)
RHM910CECT-ND - Cut Tape (CT)
RHM910CEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR01MRTJ911
Description
RES SMD 910 OHM 5% 1/16W 0402
Customer Reference
Detailed Description
910 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR01MRTJ911 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0402-JW-911GLFBourns Inc.35 153CR0402-JW-911GLFCT-ND€ 0,08000Direct
ERJ-2GEJ911XPanasonic Industry227P910JCT-ND€ 0,08000Upgrade
ERJ-2RKF9100XPanasonic Industry158 475P910LCT-ND€ 0,08000Upgrade
RC0402FR-07910RLYAGEO164 036311-910LRCT-ND€ 0,08000Upgrade
RC0402JR-07910RLYAGEO725311-910JRCT-ND€ 0,08000Upgrade
In-Stock: 2 947
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00186€ 18,60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01500€ 0,15
25€ 0,01080€ 0,27
50€ 0,00840€ 0,42
100€ 0,00680€ 0,68
250€ 0,00516€ 1,29
500€ 0,00424€ 2,12
1 000€ 0,00353€ 3,53
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01100€ 0,11
50€ 0,00660€ 0,33
100€ 0,00540€ 0,54
500€ 0,00356€ 1,78
1 000€ 0,00301€ 3,01
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760