
MCR01MRTJ223 | |
|---|---|
DigiKey Part Number | RHM22KCETR-ND - Tape & Reel (TR) RHM22KCECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCR01MRTJ223 |
Description | RES SMD 22K OHM 5% 1/16W 0402 |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR01MRTJ223 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-JW-223GLF | Bourns Inc. | 51 236 | CR0402-JW-223GLFCT-ND | € 0,08000 | Direct |
| CRG0402F22K | TE Connectivity Passive Product | 44 257 | 1712-CRG0402F22KCT-ND | € 0,08000 | Upgrade |
| ERJ-2GEJ223X | Panasonic Industry | 728 820 | P22KJCT-ND | € 0,08000 | Upgrade |
| ERJ-2RKF2202X | Panasonic Industry | 240 096 | P22.0KLCT-ND | € 0,08000 | Upgrade |
| RC0402FR-0722KL | YAGEO | 910 100 | 311-22.0KLRCT-ND | € 0,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01500 | € 0,15 |
| 25 | € 0,01080 | € 0,27 |
| 50 | € 0,00840 | € 0,42 |
| 100 | € 0,00680 | € 0,68 |
| 250 | € 0,00516 | € 1,29 |
| 500 | € 0,00424 | € 2,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00186 | € 18,60 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

