Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCR01MRTF5103 | |
|---|---|
DigiKey Part Number | RHM510KCDTR-ND - Tape & Reel (TR) RHM510KCDCT-ND - Cut Tape (CT) RHM510KCDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR01MRTF5103 |
Description | RES SMD 510K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 510 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR01MRTF5103 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-5103GLF | Bourns Inc. | 29 587 | 118-CR0402-FX-5103GLFCT-ND | € 0,08000 | Direct |
| CRG0402F510K | TE Connectivity Passive Product | 13 805 | 1712-CRG0402F510KCT-ND | € 0,08000 | Direct |
| ERJ-2RKF5103X | Panasonic Industry | 370 405 | P510KLCT-ND | € 0,08000 | Upgrade |
| AC0402FR-07510KL | YAGEO | 57 299 | 13-AC0402FR-07510KLCT-ND | € 0,08000 | Similar |
| AF0402FR-07510KL | YAGEO | 4 209 | 13-AF0402FR-07510KLCT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00186 | € 18,60 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |









