Direct
Direct
Direct
Direct
Direct
Upgrade

MCR01MRTF1873 | |
|---|---|
DigiKey Part Number | RHM187KCDTR-ND - Tape & Reel (TR) RHM187KCDCT-ND - Cut Tape (CT) RHM187KCDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR01MRTF1873 |
Description | RES SMD 187K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 187 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR01MRTF1873 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-1873GLF | Bourns Inc. | 6 381 | CR0402-FX-1873GLFCT-ND | € 0,08000 | Direct |
| CRCW0402187KFKED | Vishay Dale | 51 674 | 541-187KLCT-ND | € 0,08000 | Direct |
| RC0402FR-07187KL | YAGEO | 137 486 | 311-187KLRCT-ND | € 0,08000 | Direct |
| RC1005F1873CS | Samsung Electro-Mechanics | 0 | 1276-4225-2-ND | € 0,00479 | Direct |
| RMCF0402FT187K | Stackpole Electronics Inc | 308 260 | RMCF0402FT187KCT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00186 | € 18,60 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |







