2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR006YRTJ202

DigiKey Part Number
RHM2KCCTR-ND - Tape & Reel (TR)
RHM2KCCCT-ND - Cut Tape (CT)
RHM2KCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR006YRTJ202
Description
RES SMD 2K OHM 5% 1/20W 0201
Customer Reference
Detailed Description
2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR006YRTJ202 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 760
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00473€ 70,95
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02800€ 0,28
25€ 0,02120€ 0,53
50€ 0,01720€ 0,86
100€ 0,01410€ 1,41
250€ 0,01108€ 2,77
500€ 0,00936€ 4,68
1 000€ 0,00803€ 8,03
5 000€ 0,00592€ 29,60
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02500€ 0,25
50€ 0,01560€ 0,78
100€ 0,01310€ 1,31
500€ 0,00890€ 4,45
1 000€ 0,00767€ 7,67
5 000€ 0,00565€ 28,25
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760