Direct
Direct
Upgrade
Similar

MCR004YZPF1001 | |
|---|---|
DigiKey Part Number | MCR004YZPF1001-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR004YZPF1001 |
Description | RES SMD 1K OHM 1% 1/32W 01005 |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR004YZPF1001 Models |
Category | Composition |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 01005 (0402 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW01001K00FREL | Vishay Dale | 95 959 | 541-4278-1-ND | € 0,17000 | Direct |
| RC0100FR-071KL | YAGEO | 36 368 | 311-1.0KDGCT-ND | € 0,20000 | Direct |
| ERJ-XGNF1001Y | Panasonic Industry | 140 127 | P16146CT-ND | € 0,19000 | Upgrade |
| RC0402F102CS | Samsung Electro-Mechanics | 0 | 1276-3527-2-ND | € 0,02589 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00560 | € 84,00 |
| Unit Price without VAT: | € 0,00560 |
|---|---|
| Unit Price with VAT: | € 0,00683 |





