
LTR18EZPF1300 | |
|---|---|
DigiKey Part Number | 846-LTR18EZPF1300TR-ND - Tape & Reel (TR) 846-LTR18EZPF1300CT-ND - Cut Tape (CT) 846-LTR18EZPF1300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPF1300 |
Description | RES 130 OHM 1% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.027" (0.68mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,08700 | € 0,87 |
| 25 | € 0,06840 | € 1,71 |
| 50 | € 0,05840 | € 2,92 |
| 100 | € 0,04870 | € 4,87 |
| 250 | € 0,04184 | € 10,46 |
| 500 | € 0,03754 | € 18,77 |
| 1 000 | € 0,03386 | € 33,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02798 | € 139,90 |
| 10 000 | € 0,02529 | € 252,90 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |

