
LTR10EZPJ301 | |
|---|---|
DigiKey Part Number | 846-LTR10EZPJ301TR-ND - Tape & Reel (TR) 846-LTR10EZPJ301CT-ND - Cut Tape (CT) 846-LTR10EZPJ301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR10EZPJ301 |
Description | RES SMD 300 OHM 5% 1W 0805 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.047" L x 0.079" W (1.20mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,07900 | € 0,79 |
| 25 | € 0,06240 | € 1,56 |
| 50 | € 0,05260 | € 2,63 |
| 100 | € 0,04510 | € 4,51 |
| 250 | € 0,03752 | € 9,38 |
| 500 | € 0,03316 | € 16,58 |
| 1 000 | € 0,02971 | € 29,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02421 | € 121,05 |
| 10 000 | € 0,02260 | € 226,00 |
| 15 000 | € 0,02182 | € 327,30 |
| 25 000 | € 0,02098 | € 524,50 |
| 35 000 | € 0,02049 | € 717,15 |
| 50 000 | € 0,02003 | € 1 001,50 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

