10 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR10EZPF10R0

DigiKey Part Number
846-LTR10EZPF10R0TR-ND - Tape & Reel (TR)
846-LTR10EZPF10R0CT-ND - Cut Tape (CT)
846-LTR10EZPF10R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR10EZPF10R0
Description
RES SMD 10 OHM 1% 1W 0805 WIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 0805 (2012 Metric), 0508
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.047" L x 0.079" W (1.20mm x 2.00mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 492
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,24000€ 0,24
10€ 0,12500€ 1,25
25€ 0,10040€ 2,51
50€ 0,08660€ 4,33
100€ 0,07560€ 7,56
250€ 0,06448€ 16,12
500€ 0,05814€ 29,07
1 000€ 0,05308€ 53,08
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,04501€ 225,05
10 000€ 0,04265€ 426,50
15 000€ 0,04150€ 622,50
25 000€ 0,04026€ 1 006,50
35 000€ 0,03955€ 1 384,25
50 000€ 0,03887€ 1 943,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,24000
Unit Price with VAT:€ 0,29280