5.1 Ohms ±5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR100JZPJ5R1

DigiKey Part Number
846-LTR100JZPJ5R1TR-ND - Tape & Reel (TR)
846-LTR100JZPJ5R1CT-ND - Cut Tape (CT)
846-LTR100JZPJ5R1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR100JZPJ5R1
Description
RES SMD 5.1 OHM 5% 3W 2512 WIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 693
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,54000€ 0,54
10€ 0,31900€ 3,19
25€ 0,26960€ 6,74
50€ 0,24100€ 12,05
100€ 0,21820€ 21,82
250€ 0,19504€ 48,76
500€ 0,18170€ 90,85
1 000€ 0,17109€ 171,09
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,15593€ 623,72
8 000€ 0,15058€ 1 204,64
12 000€ 0,14797€ 1 775,64
20 000€ 0,14514€ 2 902,80
28 000€ 0,14352€ 4 018,56
40 000€ 0,14199€ 5 679,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,54000
Unit Price with VAT:€ 0,65880