
LTR100JZPF7502 | |
|---|---|
DigiKey Part Number | 846-LTR100JZPF7502TR-ND - Tape & Reel (TR) 846-LTR100JZPF7502CT-ND - Cut Tape (CT) 846-LTR100JZPF7502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPF7502 |
Description | RES SMD 75K OHM 1% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,33700 | € 3,37 |
| 25 | € 0,28440 | € 7,11 |
| 50 | € 0,25480 | € 12,74 |
| 100 | € 0,23120 | € 23,12 |
| 250 | € 0,20728 | € 51,82 |
| 500 | € 0,19348 | € 96,74 |
| 1 000 | € 0,18247 | € 182,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,16678 | € 667,12 |
| 8 000 | € 0,16124 | € 1 289,92 |
| 12 000 | € 0,15854 | € 1 902,48 |
| 20 000 | € 0,15561 | € 3 112,20 |
| 28 000 | € 0,15393 | € 4 310,04 |
| 40 000 | € 0,15235 | € 6 094,00 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,69540 |

